Image for 1057077-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1057077-1

DigiKey Part Number
1057077-1-ND
Manufacturer
Manufacturer Product Number
1057077-1
Description
CONN N PLUG STR 50 OHM PUSH
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
11 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Obsolete
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Push On
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Crimp
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
1000 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-402 (.141" Semi Rigid)
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.