
1056752-1 | |
|---|---|
DigiKey Part Number | 1056752-1-ND |
Manufacturer | |
Manufacturer Product Number | 1056752-1 |
Description | CONN SHROUD FOR SMP CONNECTORS |
Customer Reference | |
Detailed Description | Connector Shroud For SMP Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1056752-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | SMP | |
Accessory Type | Shroud | |
For Use With/Related Products | SMP Connectors | |
Body Material | Nickel-Cobalt | |
Body Finish | Gold | |
Features | Smooth Bore, Hermetically Sealed, Solder-In | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |

