1056728-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol SV Microwave
In Stock: 0
Unit Price: 34,04000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1056728-1

DigiKey Part Number
1056728-1-ND
Manufacturer
Manufacturer Product Number
1056728-1
Description
CONN HERMETIC SEAL FOR SMP CONN
Customer Reference
Detailed Description
Connector Hermetic Seal For SMP Connectors
Datasheet
 Datasheet
EDA/CAD Models
1056728-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
SMP
Accessory Type
Hermetic Seal
For Use With/Related Products
SMP Connectors
Body Material
-
Body Finish
Gold
Features
-
Color
Gold
Center Contact Material
Iron Nickel Alloy
Center Contact Finish
Gold
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29In Stock
Ships from WEC