
1053646-1 | |
|---|---|
DigiKey Part Number | 1053646-1-ND |
Manufacturer | |
Manufacturer Product Number | 1053646-1 |
Description | COAX ADAPT N TO OSM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To SMA Plug, Male Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1053646-1 Models |
Category | Convert To (Adapter End) SMA Plug, Male Pin |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Threaded, Threaded |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Plug, Male Pin | Base Product Number |

