
1056740-1 | |
---|---|
DigiKey Part Number | A119142-ND |
Manufacturer | |
Manufacturer Product Number | 1056740-1 |
Description | CONN SHROUD FOR SMP CONNECTORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For SMP Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1056740-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMP | |
Accessory Type | Shroud | |
For Use With/Related Products | SMP Connectors | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | Flange Mount (2 Hole), Full Detent | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 12,20220 € | 6 101,10 € |
Unit Price without VAT: | 12,20220 € |
---|---|
Unit Price with VAT: | 14,64264 € |