1052075-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions Johnson
In Stock: 1 564
Unit Price: 7,01000 €
Datasheet
Image for 1052075-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052075-1

DigiKey Part Number
1052075-1-ND
Manufacturer
Manufacturer Product Number
1052075-1
Description
CONN SMA PLUG R/A 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1052075-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bag
Center Contact Material
Beryllium Copper
Part Status
Obsolete
Includes
4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink
Connector Style
Body Material
Stainless Steel
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 125°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
250 V
Cable Group
RG-188A
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
142-0403-101Cinch Connectivity Solutions Johnson1 564J510-ND7,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes