
1045700-1 | |
|---|---|
DigiKey Part Number | 1045700-1-ND |
Manufacturer | |
Manufacturer Product Number | 1045700-1 |
Description | COAX ADAPT SSMA TO SSMA |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SSMA Jack, Female Socket To SSMA Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Obsolete | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Stainless Steel |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SSMA Jack, Female Socket | Base Product Number |
Convert To (Adapter End) SSMA Jack, Female Socket |

