


103978-2 | |
|---|---|
DigiKey Part Number | A127658-ND |
Manufacturer | |
Manufacturer Product Number | 103978-2 |
Description | CONN RCPT 3POS IDC 26-30AWG GOLD |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 26-30 AWG |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Contact Type Female Socket | Color Black |
Number of Positions 3 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 72 | 1,31014 € | 94,33 € |
| 144 | 1,24757 € | 179,65 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,13600 € |

