103974-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1 517
Unit Price: 1,91750 €
Datasheet
5 Position Rectangular Receptacle Connector IDC Tin-Lead 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Receptacle Connector IDC Tin-Lead 22-26 AWG
TE Connectivity AMPMODU Connectors | Digi-Key Daily

103974-4

DigiKey Part Number
A28363-ND
Manufacturer
Manufacturer Product Number
103974-4
Description
CONN RCPT 5POS IDC 22-26AWG
Customer Reference
Detailed Description
5 Position Rectangular Receptacle Connector IDC Tin-Lead 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
103974-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Cable Termination
IDC
Series
Wire Type
Ribbon Cable
Packaging
Tube
Wire Gauge
22-26 AWG
Part Status
Obsolete
Features
Closed End
Connector Type
Receptacle
Contact Finish
Tin-Lead
Contact Type
Female Socket
Contact Finish Thickness
100.0µin (2.54µm)
Number of Positions
5
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-103974-4TE Connectivity AMP Connectors1 517A34182-ND1,91750 €Direct
Obsolete
This product is no longer manufactured. View Substitutes