Direct
Similar
Similar



103904-6 | |
|---|---|
DigiKey Part Number | A28589-ND |
Manufacturer | |
Manufacturer Product Number | 103904-6 |
Description | CONN HEADER R/A 7POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103904-6 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.200" (5.08mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Lock, Keying Slot |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-103904-6 | TE Connectivity AMP Connectors | 0 | A35022-ND | 2,01000 € | Direct |
| 0705530006 | Molex | 67 820 | WM4905-ND | 2,92000 € | Similar |
| 0705530041 | Molex | 375 | WM4929-ND | 2,07000 € | Similar |










