Direct

102920-1 | |
|---|---|
DigiKey Part Number | A25961TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 102920-1 |
Description | CONN SOCKET 27-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 27-32 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 27-32 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-102920-1 | TE Connectivity AMP Connectors | 455 | A33427CT-ND | 0,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 0,28745 € | 3 593,12 € |
| Unit Price without VAT: | 0,28745 € |
|---|---|
| Unit Price with VAT: | 0,34494 € |


