

102537-5 | |
---|---|
DigiKey Part Number | A111668-ND |
Manufacturer | |
Manufacturer Product Number | 102537-5 |
Description | CONN COVER FRONT 14POS MT .100 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series |
Datasheet | Datasheet |
EDA/CAD Models | 102537-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 14 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,14186 € | 570,93 € |
Unit Price without VAT: | 1,14186 € |
---|---|
Unit Price with VAT: | 1,37023 € |