102523-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 556
Unit Price: 1,89000 €
Datasheet
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

102523-1

DigiKey Part Number
A26659-ND
Manufacturer
Manufacturer Product Number
102523-1
Description
CONN HEADER R/A 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Insulation Height
0.214" (5.44mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin-Lead
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-102523-1TE Connectivity AMP Connectors556A33011-ND1,89000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes