
1-965102-1 | |
---|---|
cms-digikey-product-number | 1-965102-1-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1-965102-1 |
cms-description | CONN PLUG HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
cms-customer-reference | |
cms-detailed-description | 4 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
cms-eda-cad-models | 1-965102-1 Models |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
8 500 | 0,49538 € | 4 210,73 € |
Unit Price without VAT: | 0,49538 € |
---|---|
Unit Price with VAT: | 0,59446 € |