
1-964332-2 | |
|---|---|
DigiKey Part Number | 1-964332-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-964332-2 |
Description | CONN SOCKET 13-17AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 13-17 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |

