
1740419-1 | |
|---|---|
DigiKey Part Number | A135222TR-ND - Tape & Reel (TR) A135222CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1740419-1 |
Description | CONN MAG TERM 21AWG IDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 21 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1740419-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Box IDC | |
Size | - | |
Termination | IDC | |
Wire Gauge | 21 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07900 € | 7,90 € |
| 250 | 0,07412 € | 18,53 € |
| 500 | 0,07056 € | 35,28 € |
| 1 000 | 0,06718 € | 67,18 € |
| 2 500 | 0,06296 € | 157,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05696 € | 284,80 € |
| 10 000 | 0,05424 € | 542,40 € |
| 15 000 | 0,05271 € | 790,65 € |
| 25 000 | 0,05084 € | 1 271,00 € |
| 35 000 | 0,04965 € | 1 737,75 € |
| 50 000 | 0,04841 € | 2 420,50 € |
| 125 000 | 0,04539 € | 5 673,75 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

