Direct

1-963715-5 | |
|---|---|
DigiKey Part Number | 1-963715-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-963715-5 |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Base Product Number |
Type Stamped |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-963715-5 | TE Connectivity AMP Connectors | 0 | 17-6-963715-5TR-ND | 0,15802 € | Direct |



