
1-962845-1 | |
|---|---|
DigiKey Part Number | 1-962845-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-962845-1 |
Description | CONN TAB 13-15AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Tab Contact Tin 13-15 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-962845-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |

