
926523-1 | |
|---|---|
DigiKey Part Number | 926523-1-ND |
Manufacturer | |
Manufacturer Product Number | 926523-1 |
Description | CONN RCPT HOUSING 3POS BLACK |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 926523-1 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Color Black |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Style Housing | Note Contacts Sold Separately |
Terminal Type Quick Connect, Disconnect | Base Product Number |
Gender Female, Receptacle |

