Image for 1-917361-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-917361-0

DigiKey Part Number
1-917361-0-ND
Manufacturer
Manufacturer Product Number
1-917361-0
Description
CONN PLUG 10POS VERT TIN
Customer Reference
Detailed Description
10 Position Connector Plug, Non-Gendered Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
1-917361-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.049" (1.25mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
2
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Contact Finish
Tin
Connector Type
Plug, Non-Gendered
Contact Finish Thickness
31.5µin (0.80µm)
Number of Positions
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.