
1-869084-0 | |
|---|---|
DigiKey Part Number | 1-869084-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-869084-0 |
Description | LGH-3 PLUG TO CABLE 16AWG 36.38" |
Customer Reference | |
Detailed Description | 16 AWG LGH-3 Plug to Cable (Round) Unshielded 36.38" (924.052mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-869084-0 Models |
Category | Barrel Depth 1.81" (45.97mm) |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color - Cap No Cap |
Connector Type LGH-3 Plug to Cable (Round) | Color - Wire Brown |
Length 36.38" (924.052mm) | Base Product Number |
Voltage 40 kV |

