
1-862550-1 | |
|---|---|
DigiKey Part Number | 1-862550-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-862550-1 |
Description | LGH-1 PLUG TO LGH-1 PLUG 9.17' |
Customer Reference | |
Detailed Description | 16 AWG LGH-1 Plug to LGH-1 Plug Unshielded 9.17' (2.79m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-862550-1 Models |
Category | Barrel Depth 0.88" (22.35mm) |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color - Cap Red |
Connector Type LGH-1 Plug to LGH-1 Plug | Color - Wire White |
Length 9.17' (2.79m) | Material - Cap Polycarbonate |
Voltage 20 kV | Base Product Number |

