
1-829706-6 | |
|---|---|
DigiKey Part Number | 1-829706-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-829706-6 |
Description | CONN HDR 32POS 0.1 STACK T/H |
Customer Reference | |
Detailed Description | 32 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-829706-6 Models |
Category | Length - Post (Mating) 0.453" (11.500mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Stack Height 0.602" (15.300mm) |
Series | Length - Tail 0.126" (3.200mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Number of Positions 32 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) Flash |
Number of Rows 2 | Color Green |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.181" (30.000mm) |











