



1-825433-4 | |
---|---|
DigiKey Part Number | A106211-ND |
Manufacturer | |
Manufacturer Product Number | 1-825433-4 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-825433-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.264" (6.70mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | 0.500" (12.70mm) | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 98.4µin (2.50µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,38000 € | 2,38 € |
10 | 2,02400 € | 20,24 € |
100 | 1,72020 € | 172,02 € |
500 | 1,53554 € | 767,77 € |
1 000 | 1,46227 € | 1 462,27 € |
5 000 | 1,31012 € | 6 550,60 € |
Unit Price without VAT: | 2,38000 € |
---|---|
Unit Price with VAT: | 2,85600 € |