



1-796689-0 | |
|---|---|
DigiKey Part Number | A98444-ND |
Manufacturer | |
Manufacturer Product Number | 1-796689-0 |
Description | TERM BLOCK 10POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-796689-0 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 10 | Clamp Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 10 | 7,74200 € | 77,42 € |
| 25 | 6,85920 € | 171,48 € |
| 50 | 6,32760 € | 316,38 € |
| 100 | 5,89800 € | 589,80 € |
| 300 | 5,38983 € | 1 616,95 € |
| 500 | 5,21202 € | 2 606,01 € |
| 1 000 | 5,01749 € | 5 017,49 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 13,08000 € |

