Parametric Equivalent

1-794761-4 | |
|---|---|
DigiKey Part Number | 17-1-794761-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-794761-4 |
Description | 09P UMNL CAP HSG,P/MT,V0,YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Yellow 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-794761-4 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.250" (6.35mm) |
Series | Mounting Type Free Hanging (In-Line); Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Yellow |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-794761-5 | TE Connectivity AMP Connectors | 0 | 17-1-794761-5-ND | 0,62752 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,62752 € | 376,51 € |
| Unit Price without VAT: | 0,62752 € |
|---|---|
| Unit Price with VAT: | 0,75302 € |


