Direct

1-745287-2 | |
|---|---|
DigiKey Part Number | A23059-ND |
Manufacturer | |
Manufacturer Product Number | 1-745287-2 |
Description | CONN PIN GOLD SOLDER CUP |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Cup Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Solder Cup |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-745287-0 | TE Connectivity AMP Connectors | 8 165 | A34117-ND | 0,43000 € | Direct |
















