
1-66459-0 | |
|---|---|
DigiKey Part Number | 1-66459-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-66459-0 |
Description | CONN SOCKET GOLD WIRE WRAP |
Customer Reference | |
Detailed Description | Socket Contact Gold Wire Wrap Signal, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Signal, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

