
1-6437149-3 | |
|---|---|
DigiKey Part Number | 1-6437149-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-6437149-3 |
Description | CABLE FLXSTRP 4POS 3.81MM 2" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Flexstrip Cable 0.150" (3.81mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 4 | |
Pitch | 0.150" (3.81mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | - | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75651 € | 3 782,55 € |
| Unit Price without VAT: | 0,75651 € |
|---|---|
| Unit Price with VAT: | 0,90781 € |

