
1-6437138-3 | |
|---|---|
DigiKey Part Number | 1-6437138-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-6437138-3 |
Description | CABLE FLXSTRP 16POS 2.54MM 1.6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flexstrip Cable 0.100" (2.54mm) 1.600" (40.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 16 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.600" (40.64mm) | |
Length - Exposed Ends | - | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,46957 € | 3 673,93 € |
| Unit Price without VAT: | 1,46957 € |
|---|---|
| Unit Price with VAT: | 1,76348 € |

