18 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-640440-8

DigiKey Part Number
A112534-ND
Manufacturer
Manufacturer Product Number
1-640440-8
Description
CONN RCPT 18P IDC 22AWG TIN-LEAD
Customer Reference
Detailed Description
18 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Box
Wire Type
Discrete or Ribbon Cable
Part Status
Obsolete
Wire Gauge
22 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Tin-Lead
Number of Positions
18
Contact Finish Thickness
80.0µin (2.03µm)
Pitch
0.100" (2.54mm)
Color
Red
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-640440-8TE Connectivity AMP Connectors934-640440-8-ND3,74000 €Direct
In-Stock: 229
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,40000 €3,40 €
102,88900 €28,89 €
252,70760 €67,69 €
502,57840 €128,92 €
1002,45540 €245,54 €
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,08000 €