
1-638817-0 | |
|---|---|
DigiKey Part Number | 1-638817-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-638817-0 |
Description | CONN FAKRA JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-638817-0 Models |
Category | Number of Ports 1 |
Mfr | Features Code K |
Packaging Bulk | Housing Color Curry |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Zinc |
Connector Type Jack, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE), Polymethylpentene (PMP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 100°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Locking Ramp | Insertion Loss 0.3dB |
Frequency - Max 3 GHz | Base Product Number |

