1-583853-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-583853-3

DigiKey Part Number
1-583853-3-ND
Manufacturer
Manufacturer Product Number
1-583853-3
Description
TERM EDGE TWIN LF 20-24AWG CRIMP
Customer Reference
Detailed Description
Edge Terminal Non-Gendered 20-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Pin or Socket
Non-Gendered
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.