1534072-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1534072-6

DigiKey Part Number
A119003-ND
Manufacturer
Manufacturer Product Number
1534072-6
Description
CONN RCPT 6POS IDC TIN
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Blade Pin
Number of Positions
6
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
-
Features
Dual Wire Exit
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14 724 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

14 724In Stock
Ships from WEC