
1-521384-4 | |
|---|---|
DigiKey Part Number | 1-521384-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-521384-4 |
Description | CONN HDR FASTON 0.250 4POS R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-521384-4 Models |
Category | Length - Overall 0.504" (12.80mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Features 4 Tabs |
Terminal Type Header | Color Black |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 1,16820 € | 654,19 € |
| Unit Price without VAT: | 1,16820 € |
|---|---|
| Unit Price with VAT: | 1,40184 € |

