
1-521384-2 | |
|---|---|
DigiKey Part Number | 1-521384-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-521384-2 |
Description | CONN HDR FASTON 0.250 2POS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-521384-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.504" (12.80mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | 2 Tabs | |
Color | Black | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 200 | 0,68063 € | 3 539,28 € |
| Unit Price without VAT: | 0,68063 € |
|---|---|
| Unit Price with VAT: | 0,81676 € |

