Parametric Equivalent

1-5164711-4 | |
|---|---|
DigiKey Part Number | 1-5164711-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-5164711-4 |
Description | CONN RCPT 14P 0.098 TIN PCB R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.098" (2.50mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-5164711-4 Models |
Category | Termination |
Mfr | Fastening Type Friction Lock |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Green |
Part Status Active | Insulation Height 0.240" (6.10mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Forked | Operating Temperature -40°C ~ 85°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Contact Shape Rectangular |
Number of Rows 1 | Contact Material Brass |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5161800-4 | TE Connectivity AMP Connectors | 0 | 1-5161800-4-ND | 1,76540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 1,82088 € | 4 370,11 € |
| Unit Price without VAT: | 1,82088 € |
|---|---|
| Unit Price with VAT: | 2,18506 € |


