
1-5120532-2 | |
|---|---|
DigiKey Part Number | 17-1-5120532-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-5120532-2 |
Description | 1FHP,84,50A/S,N,C,S08 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5120532-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm |
Number of Positions 64 | Height Above Board 0.330" (8.38mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,22353 € | 9 223,53 € |
| Unit Price without VAT: | 9,22353 € |
|---|---|
| Unit Price with VAT: | 11,06824 € |

