Similar

1-487951-6 | |
|---|---|
DigiKey Part Number | 1-487951-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-487951-6 |
Description | CONN FPC TOP 16POS 1MM R/A |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer TE Connectivity AMP Connectors | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin-Lead |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 150.0µin (3.81µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-84953-6 | TE Connectivity AMP Connectors | 1 406 | A100322CT-ND | 1,07000 € | Direct |
| SFW16R-4STE1LF | Amphenol CS (FCI) | 3 684 | 609-1910-1-ND | 0,66000 € | Similar |



