1-487951-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 7 763
Unit Price: 1,06000 €
Datasheet
Image for 1-487951-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-487951-0

DigiKey Part Number
1-487951-0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-487951-0
Description
CONN FPC TOP 10POS 1MM R/A
Customer Reference
Detailed Description
10 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
TE Connectivity AMP Connectors
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin-Lead
Part Status
Obsolete
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
200V
Connector/Contact Type
Contacts, Top
Operating Temperature
-40°C ~ 85°C
Number of Positions
10
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
150.0µin (3.81µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.101" (2.56mm)
Actuator Color
Black
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-84953-0TE Connectivity AMP Connectors7 763A100258CT-ND1,06000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes