
1-480705-6 | |
|---|---|
DigiKey Part Number | 1-480705-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-480705-6 |
Description | CONN RCPT HSG 6POS UNIV BLUE |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1-480705-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.250" (6.35mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Blue |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
























