
1-480697-2 | |
---|---|
DigiKey Part Number | 1-480697-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-480697-2 |
Description | CONN RCPT HSG 6POS 5.08MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Red 0.195" (4.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.195" (4.95mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |