Direct

1-390262-3 | |
|---|---|
DigiKey Part Number | A104076TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-390262-3 |
Description | CONN IC DIP SOCKET 32POS TIN |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-390262-3 Models |
Category | Features Open Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Contact Finish - Post Tin |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 32 (2 x 16) | Operating Temperature -40°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.118" (3.00mm) |
Contact Finish - Mating Tin | Contact Resistance 30mOhm |
Contact Material - Mating Phosphor Bronze | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4832-6000-CP | 3M | 106 | 3M5470-ND | 0,88000 € | Direct |


