Direct

1-390262-1 | |
|---|---|
DigiKey Part Number | A112116-ND |
Manufacturer | |
Manufacturer Product Number | 1-390262-1 |
Description | CONN IC DIP SOCKET 24POS TIN |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-390262-1 Models |
Category | Features Open Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Box | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Contact Finish - Post Tin |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 24 (2 x 12) | Operating Temperature -40°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.118" (3.00mm) |
Contact Finish - Mating Tin | Contact Resistance 30mOhm |
Contact Material - Mating Phosphor Bronze | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4824-3000-CP | 3M | 1 487 | 3M5466-ND | 0,82000 € | Direct |
| ICS-624-T | Adam Tech | 2 993 | 2057-ICS-624-T-ND | 0,19000 € | Similar |













