1-350380-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 4 728
Unit Price: 2,04000 €
Datasheet
2-350380-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-350380-1

DigiKey Part Number
A14135-ND
Manufacturer
Manufacturer Product Number
1-350380-1
Description
BUSHING SPLIT 0.281" PVC BLACK
Customer Reference
Detailed Description
Circular - 0.420" (10.67mm) Bushing, Split 0.281" (7.14mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.313" (7.95mm)
Panel Cutout Dimensions
Circular - 0.420" (10.67mm)
Diameter - Inside
0.281" (7.14mm)
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes