14 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
1-338069-4
1-338069-4

1-338069-4

DigiKey Part Number
A110960TR-ND - Tape & Reel (TR)
A110960CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-338069-4
Description
CONN RCPT 14POS 0.1 TIN SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
1-338069-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Friction Lock
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Red
Part Status
Active
Insulation Height
0.209" (5.30mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Voltage Rating
100VDC
Number of Positions Loaded
All
Applications
Automotive, General Purpose
Pitch - Mating
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,64900 €26,49 €
1002,25160 €225,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
9001,96681 €1 770,13 €
1 8001,87301 €3 371,42 €
2 7001,82024 €4 914,65 €
4 5001,75588 €7 901,46 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,74400 €