Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-331366-1

DigiKey Part Number
A134947TR-ND - Tape & Reel (TR)
A134947CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-331366-1
Description
CONN SPADE TERM 16-22AWG #10 RED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-331366-1 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Flanged
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Stud/Tab Size
10 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.296" (7.52mm)
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Overall
0.768" (19.51mm)
Length - Termination
0.404" (10.26mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.197" (5.00mm)
Termination
Crimp
Base Product Number
Wire Gauge
16-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-331366-0TE Connectivity AMP Connectors7 510A134946-ND0,72000 €Parametric Equivalent
328516TE Connectivity AMP Connectors2 591A0984-ND0,89000 €Parametric Equivalent
In-Stock: 2 938
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,21000 €1,21 €
101,02600 €10,26 €
250,96120 €24,03 €
500,91540 €45,77 €
1000,87150 €87,15 €
2500,81688 €204,22 €
5000,77788 €388,94 €
1 0000,74075 €740,75 €
2 5000,72124 €1 803,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,68110 €3 405,50 €
10 0000,64862 €6 486,20 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,45200 €