cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-324987-0

DigiKey Part Number
1-324987-0-ND
Manufacturer
Manufacturer Product Number
1-324987-0
Description
CONN SPLICE 20-24 AWG CRIMP
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-24 AWG Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
20-24 AWG
Insulation
Fully Insulated
Features
Serrated Mating Area
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.