
1-316837-2 | |
|---|---|
DigiKey Part Number | 1-316837-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-316837-2 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-316837-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 0,15115 € | 3 627,60 € |
| Unit Price without VAT: | 0,15115 € |
|---|---|
| Unit Price with VAT: | 0,18138 € |

