
1-316458-2 | |
|---|---|
DigiKey Part Number | A108504-ND |
Manufacturer | |
Manufacturer Product Number | 1-316458-2 |
Description | CONTACT SCKT GRND 16-20AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Ground Socket 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-316458-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 16-20 AWG |
Part Status Active | Contact Finish Gold |
Type Ground | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 500 | 0,17800 € | 7 209,00 € |
| Unit Price without VAT: | 0,17800 € |
|---|---|
| Unit Price with VAT: | 0,21360 € |

